
The Q201E3 is a TRIAC from Littelfuse with a current rating of 1A and a maximum operating temperature of 125°C. It is packaged in a TO-226-3 case and is suitable for through hole mounting. The device is RoHS compliant and has a DC rated voltage of 200V. It is available in a quantity of 2000 pieces in bulk packaging.
Sign in to ask questions about the Littelfuse Q201E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q201E3 technical specifications.
| Package/Case | TO-226-3 |
| Current Rating | 1A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q201E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
