Triac 200V .8A 10-10-10 ma DO214 3LTHYRISTORS
Littelfuse Q2X3RP technical specifications.
| Current Rating | 10A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.