Power Thyristors 400V 4A 25-25-25mA
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-202 |
| Current Rating | 4A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| DC Rated Voltage | 400V |
| RoHS | Compliant |