
The Q4004F421 is a TRIAC from Littelfuse with a DC rated voltage of 400V and a current rating of 4A. It is packaged in a TO-202 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. The Q4004F421 is available in bulk packaging with a quantity of 500 units per package.
Littelfuse Q4004F421 technical specifications.
| Package/Case | TO-202 |
| Current Rating | 4A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse Q4004F421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
