The Q4008F41 is a triac from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 8A and a hold current of 50mA. The device is packaged in a TO-202 flange mount and is lead free. It is RoHS compliant and suitable for use in applications where a high current rating is required.
Littelfuse Q4008F41 technical specifications.
| Package/Case | TO-202 |
| Current Rating | 8A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4008F41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
