The Q4008F42 is a TRIAC from Littelfuse with a current rating of 8A and a DC rated voltage of 400V. It is designed for through hole mounting in a TO-202 package. The device operates over a temperature range of -40°C to 125°C and is manufactured with lead free materials.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-202 |
| Current Rating | 8A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| DC Rated Voltage | 400V |
| RoHS | Compliant |