
This 400V 15A triac is packaged in a TO-220-3 flange mount configuration, suitable for through hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The triac is available in bulk packaging with a quantity of 500 units per package.
Sign in to ask questions about the Littelfuse Q4015L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q4015L5 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Height | 15.75mm |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.211644oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4015L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
