
The Q4015L556 is a triac from Littelfuse with a current rating of 15A and a DC rated voltage of 400V. It is packaged in a TO-220-3 flange mount configuration and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The Q4015L556 is available in quantities of 500 in bulk packaging.
Sign in to ask questions about the Littelfuse Q4015L556 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q4015L556 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4015L556 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.