
The Q4015L559 is a triac from Littelfuse, rated for 400V DC and 15A RMS current. It features a TO-220-3 package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The Q4015L559 is available in bulk packaging with a quantity of 500 units per package.
Littelfuse Q4015L559 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.