
The Q4015L5TP is a 400V triac from Littelfuse, packaged in a TO-220-3 flange mount configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, with a current rating of 15A and a hold current of 70mA. It can withstand RMS currents of up to 15A.
Sign in to ask questions about the Littelfuse Q4015L5TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q4015L5TP technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4015L5TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
