
Alternistor TRIAC, 40A RMS current, 400V V(DRM) blocking voltage. Features a TO-218-3 plastic package for through-hole mounting. Operates from -40°C to 125°C with a 100mA hold current. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse Q4040K7TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q4040K7TP technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4040K7TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
