
The Q4N3RP is a surface mount TRIAC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 1A and a hold current of 15mA. The device is packaged in a DO-214 case and is available in quantities of 2500. The Q4N3RP is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse Q4N3RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q4N3RP technical specifications.
| Package/Case | DO-214 |
| Current Rating | 1A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4N3RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.