
Surface mount Alternistor TRIAC with 600V DC rated voltage and 8A RMS current. Features a 15mA hold current and operates across a -40°C to 125°C temperature range. Packaged in a TO-252-3 (DPAK-3) surface mount package, supplied on tape and reel. This component is lead-free and RoHS compliant.
Littelfuse Q6008DH3RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 8A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6008DH3RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
