
Sign in to ask questions about the Littelfuse Q6008N4RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q6008N4RP technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6008N4RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
