
The Q6025J6 is a 600V 25A TRIAC from Littelfuse, packaged in a FLANGE MOUNT R-PSFM-D3. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is available in bulk packaging with 250 units per package.
Sign in to ask questions about the Littelfuse Q6025J6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q6025J6 technical specifications.
| Current Rating | 25A |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Qxx25xx |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6025J6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
