
The Q6040J7 is a 40A 600V flange mount thyristor from Littelfuse. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It is packaged in a rail/tube format with 25 units per package.
Sign in to ask questions about the Littelfuse Q6040J7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q6040J7 technical specifications.
| Current Rating | 40A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Series | Qxx40xx |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6040J7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
