
Triacs Altnstr 600V 40A 100(1-3)mATO218X Iso
Littelfuse Q6040J781TP technical specifications.
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS | Compliant |
No datasheet is available for this part.
