
The Q6040J7TP is a bidirectional triac with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 40A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a FLANGE MOUNT, R-PSFM-D3 package and is available in quantities of 250. The Q6040J7TP is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse Q6040J7TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q6040J7TP technical specifications.
| Channel Type | Bidirectional |
| Height | 0.497inch |
| Hold Current | 100mA |
| Length | 0.629inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6040J7TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
