
Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, TO-218, TO-218, 3 PIN
Sign in to ask questions about the Littelfuse Q6040K7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q6040K7 technical specifications.
| Package/Case | TO-218-3 |
| Current Rating | 40A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Series | Qxx40xx |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6040K7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
