The Q6040K781 is a flange mount thyristor from Littelfuse, packaged in a TO-218-3 case. It has a hold current of 120mA and can operate at temperatures between -40°C and 125°C. With a maximum RMS current of 40A, this device is suitable for high-current applications. The Q6040K781 is RoHS compliant and available in bulk packaging.
Littelfuse Q6040K781 technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Series | Qxx40xx |
| RoHS | Compliant |
No datasheet is available for this part.