
High-performance TRIAC for AC power control applications. Features a 1000V blocking voltage and 40A RMS current handling. Designed for through-hole mounting in a TO-218-3 package. Operates across a wide temperature range from -40°C to 125°C with a 100mA hold current. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Littelfuse Q6040K7TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q6040K7TP technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6040K7TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
