
Alternistor TRIAC, 600V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3
Checking distributor stock and pricing after the page loads.
| Current Rating | 40A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
