
The Q6N4RP is a surface mount thyristor from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 600V and a current rating of 1A. The device is RoHS compliant and lead free. It is available in a small outline package type, R-PDSO-C3, with a packaging of tape and reel in quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse Q6N4RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6N4RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
