
The Q6X3RP is a surface mount TRIAC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 10A and a hold current of 15mA. The device is RoHS compliant and lead free. It is available in a package quantity of 2500 units, packaged in tape and reel. The Q6X3RP is suitable for use in applications where high current and voltage are required.
Sign in to ask questions about the Littelfuse Q6X3RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q6X3RP technical specifications.
| Current Rating | 10A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6X3RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
