
4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse Q8004L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8004L4 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8004L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
