
4 Quadrant Logic Level TRIAC, 800V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Sign in to ask questions about the Littelfuse Q8006L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8006L5 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8006L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
