
The Q8006LH4 is a 800V 6A triac in a TO-220-3 package, suitable for through hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is lead free and available in bulk packaging quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse Q8006LH4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8006LH4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
