4 Quadrant Logic Level TRIAC, 800V V(DRM), 6A I(T)RMS, TO-263AB, TO-263, D2PAK-3
Sign in to ask questions about the Littelfuse Q8006N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8006N5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse Q8006N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.