
The Q8010R4 is a 10A thyristor from Littelfuse, packaged in a TO-220-3 case and rated for operation from -40°C to 125°C. It is lead free and RoHS compliant. The device has a maximum operating voltage of 800V and a hold current of 35mA.
Sign in to ask questions about the Littelfuse Q8010R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8010R4 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8010R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
