Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
Littelfuse Q8012LH2TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.