
The Q8012NH5TP is a surface mount triac from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 12A and a hold current of 50mA. The device is lead free and RoHS compliant. It is packaged in a TO-263-3 package and is available in quantities of 500. The triac is rated for 800V DC and has a maximum RMS current of 12A.
Sign in to ask questions about the Littelfuse Q8012NH5TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8012NH5TP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 12A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8012NH5TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
