
The Q8015L5 is a TRIAC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TO-220-3 package type and is rated for 15A RMS current. The device is lead free and RoHS compliant. It can be mounted through hole or surface mount. The Q8015L5 has a DC rated voltage of 800V and a hold current of 70mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse Q8015L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8015L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
