TRIAC, 800V V(DRM), 15A I(T)RMS, TO-263AB, TO-263, 3 PIN
Sign in to ask questions about the Littelfuse Q8015N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8015N5 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse Q8015N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.