
The Q8025L6 is a triac from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a DC rated voltage of 800V. The device is packaged in a TO-220-3 package and is designed for through hole mounting. It is RoHS compliant and has a weight of 0.211644oz.
Sign in to ask questions about the Littelfuse Q8025L6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8025L6 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Height | 15.75mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.211644oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8025L6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
