
The Q8035P5 is a triac from Littelfuse with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 800V. It has a current rating of 35A and a hold current of 50mA. The device is packaged in a FLANGE MOUNT, S-PUFM-D3 package and is RoHS compliant. It is suitable for use in chassis mount applications with screw mounting.
Sign in to ask questions about the Littelfuse Q8035P5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8035P5 technical specifications.
| Current Rating | 35A |
| Height | 11.1mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 160 |
| Packaging | Bulk |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8035P5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.