
The Q8040J7 is a bidirectional thyristor with a current rating of 40A and a maximum repetitive reverse voltage of 800V. It is designed for use in through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, packaged in a quantity of 25 per rail/Tube.
Sign in to ask questions about the Littelfuse Q8040J7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8040J7 technical specifications.
| Channel Type | Bidirectional |
| Current Rating | 40A |
| Height | 0.497inch |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Length | 0.629inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Series | Qxx40xx |
| DC Rated Voltage | 800V |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8040J7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.