
The Q8040J7TP is a thyristor triac from Littelfuse, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, with a packaging quantity of 250 units per rail/Tube. The device is designed for through hole mounting and has a RMS current rating of 40A and a hold current of 100mA.
Sign in to ask questions about the Littelfuse Q8040J7TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse Q8040J7TP technical specifications.
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8040J7TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.