
The Q8040K5TP is a TRIAC from Littelfuse, packaged in a TO-218-3 case and available in quantities of 250. It is designed to operate within a temperature range of -40°C to 125°C and can handle a maximum RMS current of 40A. The device is also capable of withstanding a hold current of 75mA. The Q8040K5TP is compliant with RoHS regulations and is available in rail/Tube packaging.
Littelfuse Q8040K5TP technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.