Alternistor TRIAC, 1000V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
Sign in to ask questions about the Littelfuse QK012LH5TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse QK012LH5TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse QK012LH5TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.