Alternistor TRIAC, 1000V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN
Sign in to ask questions about the Littelfuse QK016LH3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse QK016LH3 technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Current Rating | 16A |
| Height | 0.37inch |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK016LH3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.