The QK016LH6 is a bidirectional thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 16A and a maximum repetitive reverse voltage of 1kV. The device is packaged in a TO-220-3 package and is lead free. It is also RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Littelfuse QK016LH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse QK016LH6 technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Current Rating | 16A |
| Height | 0.37inch |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK016LH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.