TRIAC, 1000V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN
Littelfuse QK025R5TP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK025R5TP to view detailed technical specifications.
No datasheet is available for this part.