Alternistor TRIAC, 1000V V(DRM), 40A I(T)RMS, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
Sign in to ask questions about the Littelfuse QK040K7TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse QK040K7TP technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK040K7TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.