Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R CSA/PSE/UL
Littelfuse R452004.MRL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 452 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.