Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 3.65A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |