PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Littelfuse RF1355-000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.