Radial resettable fuse, through-hole mount, designed for general applications. Features two terminals with radial lead placement. Operates within a temperature range of -40°C to 85°C. RoHS compliant. Package dimensions are 21mm length, 3mm width, and 24.9mm height.
Sign in to ask questions about the Littelfuse RKEF400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse RKEF400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 21 |
| Package Width | 3 |
| Package Height | 24.9 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RKEF400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.