PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3mm T/R
Checking distributor stock and pricing after the page loads.
Littelfuse RLD16P110BFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | RLD-USB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.