The RLD30P110UF is a radial leaded PTC resettable fuse with a maximum current rating of 40A and a maximum operating temperature of 85°C. It is designed for through hole mounting and is packaged on a tape and reel. The fuse has a time to trip of 6.6 seconds at a trip current of 2.2A and a hold current of 1.1A. It is compliant with RoHS regulations and has a height of 14.2mm and a width of 7.4mm.
Sign in to ask questions about the Littelfuse RLD30P110UF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse RLD30P110UF technical specifications.
| Package/Case | Radial |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD30 |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse RLD30P110UF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.