The RLD30P110UFF is a 40A radial leaded PTC resettable fuse with a resistance of 170mR. It operates within a temperature range of -40°C to 85°C. This fuse is available in quantities of 2000 and is packaged in tape and reel. It is compliant with RoHS regulations and is part of the POLY-FUSE RLD30 series.
Sign in to ask questions about the Littelfuse RLD30P110UFF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse RLD30P110UFF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD30 |
| Termination | Radial |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse RLD30P110UFF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.